345-100-542-802

Heilind Number:EDA345-100-542-802
Manufacturer:EDAC
Manufacturer Number:345-100-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 100 positions, allowing for versatile and efficient connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring excellent durability and safety. With a pitch of .1 in and row spacing of .2 in, it offers precise and reliable contact. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this essential connector.