345-100-542-812

Heilind Number:EDA345-100-542-812
Manufacturer:EDAC
Manufacturer Number:345-100-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-542-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, it offers reliable power transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing make for easy and precise installation on your circuit board. With 100 positions available, you'll have ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this essential component.