345-100-544-808

Heilind Number:EDA345-100-544-808
Manufacturer:EDAC
Manufacturer Number:345-100-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant Green, it offers seamless integration with a contact material of durable Copper Alloy. With two rows and a pitch of .1 inches, it provides 100 positions for optimal connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability, even in harsh environments. Designed for straight mount orientation, it guarantees easy installation. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connection capabilities with this essential component.