345-100-555-207

Heilind Number:EDA345-100-555-207
Manufacturer:EDAC
Manufacturer Number:345-100-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a straight mount orientation and a pitch of .1 inches, it facilitates easy installation onto PCBs. The copper alloy contact material guarantees optimal conductivity, while the dual-row configuration with 100 positions allows for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the industrial and technological sectors. Elevate your connectivity solutions with this essential component.