345-100-555-278

Heilind Number:EDA345-100-555-278
Manufacturer:EDAC
Manufacturer Number:345-100-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 100 positions, it offers efficient and secure connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of industrial and commercial settings. Upgrade your PCB assembly process with this essential component for optimized performance and longevity.