345-100-555-502

Heilind Number:EDA345-100-555-502
Manufacturer:EDAC
Manufacturer Number:345-100-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With two rows and a total of 100 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Choose this Straight mount orientation connector for secure and stable connections. Elevate your PCB design with this essential component.