345-100-555-508

Heilind Number:EDA345-100-555-508
Manufacturer:EDAC
Manufacturer Number:345-100-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-508

Detailed Description

Enhance your circuit connectivity with our Board to Board PCB Connector, featuring a sleek green design that stands out on your motherboard. This essential component boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches, this connector offers seamless, high-speed data transmission across its 100 positions. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Ideal for various electronic applications, this connector is a must-have for professionals and enthusiasts alike. Elevate your PCB connectivity with this high-quality, reliable component.