345-100-555-512

Heilind Number:EDA345-100-555-512
Manufacturer:EDAC
Manufacturer Number:345-100-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-512

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a total of 100 positions, it offers ample connectivity options for your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing make for easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your setup with this essential component for seamless and robust board-to-board connections.