345-100-555-558

Heilind Number:EDA345-100-555-558
Manufacturer:EDAC
Manufacturer Number:345-100-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features two rows of 100 positions each, ensuring seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments. Crafted with Copper Alloy contacts, it offers optimal conductivity for efficient power delivery. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for easy and secure mounting on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.