345-100-555-802

Heilind Number:EDA345-100-555-802
Manufacturer:EDAC
Manufacturer Number:345-100-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-802

Detailed Description

Enhance your connectivity with our advanced Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features 100 positions across two rows, ensuring reliable transmission in your electronic setups. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Upgrade your systems with this essential component, a testament to our commitment to quality and innovation.