345-100-555-804

Heilind Number:EDA345-100-555-804
Manufacturer:EDAC
Manufacturer Number:345-100-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green color, it offers reliable performance in a variety of settings. With two rows and a total of 100 positions, this connector allows for efficient and secure PCB connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Designed for versatility, it has a pitch of .1 inches and row spacing of .2 inches, making it compatible with various PCB layouts. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in both standard and demanding environments. Trust in its quality and performance for seamless board-to-board connections in your electronic projects.