345-100-555-807

Heilind Number:EDA345-100-555-807
Manufacturer:EDAC
Manufacturer Number:345-100-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-807

Detailed Description

Enhance connectivity on your PCB with our 100-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your system with this high-performance component, perfect for a wide range of electronic devices.