345-100-555-812

Heilind Number:EDA345-100-555-812
Manufacturer:EDAC
Manufacturer Number:345-100-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-812

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Board to Board PCB Connector. Featuring a vibrant Green color, it not only adds a pop of style to your setup but also ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability in various operating conditions. With two rows and 100 positions, it offers ample connectivity options for your components. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or angled mounting, this connector accommodates with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications in the electronics industry.Upgrade your devices with this essential connector for seamless performance.