345-100-555-858

Heilind Number:EDA345-100-555-858
Manufacturer:EDAC
Manufacturer Number:345-100-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a pitch of .1 inches, it offers efficient signal transmission between boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting 100 positions and a straight mount orientation, it provides ample connectivity options for your PCB assemblies. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.