345-100-555-878

Heilind Number:EDA345-100-555-878
Manufacturer:EDAC
Manufacturer Number:345-100-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-555-878

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting a sleek green design that adds a pop of color to your setup. Engineered for optimal performance, this connector features two rows of 100 positions each, allowing for seamless data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. Crafted with copper alloy contacts, it guarantees efficient conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both indoor and outdoor use. Upgrade your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.