345-100-556-201

Heilind Number:EDA345-100-556-201
Manufacturer:EDAC
Manufacturer Number:345-100-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 100 positions across 2 rows, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for optimal functionality. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures stability under varying conditions. Upgrade your assembly with this essential component for seamless data transmission.