345-100-556-202

Heilind Number:EDA345-100-556-202
Manufacturer:EDAC
Manufacturer Number:345-100-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-202

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color and meticulously designed for optimal functionality, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless integration onto your PCB. The straight mount orientation ensures easy installation, while its 100 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design projects with this essential component.