345-100-556-203

Heilind Number:EDA345-100-556-203
Manufacturer:EDAC
Manufacturer Number:345-100-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-203

Detailed Description

Enhance your circuit board connections with our 100-position Board To Board PCB Connector. Designed for optimal performance, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a pitch of .1 inches, it ensures secure and efficient connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this high-quality connector, perfect for professional and DIY applications.