345-100-556-278

Heilind Number:EDA345-100-556-278
Manufacturer:EDAC
Manufacturer Number:345-100-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-278

Detailed Description

Enhance connectivity on your PCB with this 100-position Board-to-Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure a secure fit, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, the copper alloy contacts provide reliable conductivity, even in harsh environments, with an operating temperature range of -40 to 105°C. Featuring two rows and a row spacing of .2 inches, this connector offers efficient signal transmission. Ideal for a range of applications, from consumer electronics to industrial machinery, it is a versatile and essential component for your connectivity needs. Elevate your PCB design with this high-performance connector.