345-100-556-502

Heilind Number:EDA345-100-556-502
Manufacturer:EDAC
Manufacturer Number:345-100-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-502

Detailed Description

Upgrade your PCB connections with our high-performance board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing offer precision in alignment, while the 100 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for durability and efficiency. Perfect for various applications, it guarantees a secure and stable connection every time. Upgrade your PCB setup with this essential component for enhanced performance.