345-100-556-504

Heilind Number:EDA345-100-556-504
Manufacturer:EDAC
Manufacturer Number:345-100-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-504

Detailed Description

Enhance connectivity within your electronic devices with our Dual-Row Board-to-Board PCB Connector. Designed for seamless integration, this connector features 100 positions in a straight mount orientation, ensuring secure and efficient data transfer. The UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving connectivity solutions for your PCB assemblies. Trust in its high amperage rating of 3A, making it suitable for a wide range of applications. Upgrade your electronic systems with this essential component for seamless performance.