345-100-556-508

Heilind Number:EDA345-100-556-508
Manufacturer:EDAC
Manufacturer Number:345-100-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-508

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, featuring a sleek green design that adds a pop of color to your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches and with a row spacing of .2 inches, offer seamless and efficient data transfer across 100 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast.