345-100-556-512

Heilind Number:EDA345-100-556-512
Manufacturer:EDAC
Manufacturer Number:345-100-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 100 positions spread across two rows, ensuring seamless and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it provides a perfect fit for your PCB setup. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can withstand it all, with an operating temperature range of -40 to 105 °C. Trust in our product to deliver superior performance and connectivity for all your electronic devices.