345-100-556-558

Heilind Number:EDA345-100-556-558
Manufacturer:EDAC
Manufacturer Number:345-100-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-558

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable operation. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers secure and efficient signal transmission. Boasting 100 positions, it allows for versatile connectivity options. Its straight mount orientation facilitates easy installation on your PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Upgrade your connection solutions with this essential component.