345-100-556-804

Heilind Number:EDA345-100-556-804
Manufacturer:EDAC
Manufacturer Number:345-100-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-804

Detailed Description

Enhance your connectivity with our two-row card edge connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. The 100-position connector features copper alloy contacts for optimal conductivity, with a pitch of .1 inches and row spacing of .2 inches, facilitating precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees efficiency in both standard and challenging conditions. Its straight mount orientation offers convenience in installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality connector.