345-100-556-807

Heilind Number:EDA345-100-556-807
Manufacturer:EDAC
Manufacturer Number:345-100-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-807

Detailed Description

Efficiently connect and power up your electronic devices with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a straight mount orientation with two rows of 100 positions each, ensuring secure and stable connections. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Perfect for a variety of applications, these green connectors are essential components for any electronic assembly project.