345-100-556-808

Heilind Number:EDA345-100-556-808
Manufacturer:EDAC
Manufacturer Number:345-100-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-808

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board connector in an attractive green hue. Designed for efficient power transmission, it boasts a reliable 3A amperage, perfect for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your circuit board. With 100 positions, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Upgrade your setup with this essential component for maximum functionality and reliability.