345-100-556-812

Heilind Number:EDA345-100-556-812
Manufacturer:EDAC
Manufacturer Number:345-100-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures robustness and safety. With two rows of 100 copper alloy contacts, each with a pitch of .1 inch, it offers efficient and reliable signal transmission. The straight mount orientation and .2-inch row spacing make it easy to install and configure on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and precision engineering to optimize the performance of your electronic systems.