345-100-556-858

Heilind Number:EDA345-100-556-858
Manufacturer:EDAC
Manufacturer Number:345-100-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-556-858

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, offering 100 positions for efficient signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its straight mount orientation and green color make it easy to identify and install. Whether for industrial or commercial applications, this connector guarantees a secure and stable connection every time. Upgrade your PCB assembly with this essential component.