345-100-558-201

Heilind Number:EDA345-100-558-201
Manufacturer:EDAC
Manufacturer Number:345-100-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-201

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows of 100 positions each, this connector offers reliable performance for your circuit connections. Its right angle mount orientation provides versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your device with this RoHS-compliant connector and experience enhanced connectivity efficiency.