345-100-558-202

Heilind Number:EDA345-100-558-202
Manufacturer:EDAC
Manufacturer Number:345-100-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 100 positions with a 0.1-inch pitch, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. With a right-angle mount orientation and dual rows for easy installation, this connector is perfect for compact setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers versatility and longevity. Upgrade your connectivity solutions with this essential component.