345-100-558-203

Heilind Number:EDA345-100-558-203
Manufacturer:EDAC
Manufacturer Number:345-100-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-203

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable power transfer but also adds a pop of color to your setup. With two rows and 100 positions, this connector offers ample room for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Upgrade your connection game with this essential component.