345-100-558-207

Heilind Number:EDA345-100-558-207
Manufacturer:EDAC
Manufacturer Number:345-100-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-207

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color, ensuring both durability and visual appeal. With a versatile Right Angle mount orientation, it offers easy installation in any setup. The Copper Alloy contact material guarantees reliable conductivity, while the 100-position layout with 2 rows allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.