345-100-558-288

Heilind Number:EDA345-100-558-288
Manufacturer:EDAC
Manufacturer Number:345-100-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable housing constructed from UL 94V-0 thermoplastic polyester in a vibrant green hue, it ensures reliable and safe operation. With two rows of copper alloy contacts, each spaced at 0.1 inches with 100 positions in total, it offers efficient signal transmission. The right-angle mount orientation allows for seamless integration onto PCBs, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for use in a wide range of applications, this connector guarantees secure and stable connections for optimal device functionality.