345-100-558-503

Heilind Number:EDA345-100-558-503
Manufacturer:EDAC
Manufacturer Number:345-100-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-503

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for precision and efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows and 100 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, even in demanding environments. Operating seamlessly in a temperature range of -40 to 105 °C, it guarantees optimal performance. Its right-angle mount orientation and .1-inch pitch make it easy to integrate into your setup, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your electronic assemblies with this essential component.