345-100-558-504

Heilind Number:EDA345-100-558-504
Manufacturer:EDAC
Manufacturer Number:345-100-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-504

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers both visual appeal and reliable functionality. With two rows of copper alloy contacts and a pitch of .1 inch, this connector ensures seamless data transfer at an amperage of 3A. The right-angle mount orientation and 100-position capacity make it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic projects with this essential component.