345-100-558-558

Heilind Number:EDA345-100-558-558
Manufacturer:EDAC
Manufacturer Number:345-100-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector, boasting a sleek Green color and featuring two rows with a total of 100 positions for seamless interfacing. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. The 3 A amperage, coupled with a pitch and row spacing of .1 and .2 inches respectively, optimizes signal transmission efficiency. Designed for convenience, this connector offers a Right Angle mount orientation, making it ideal for various electronic applications. With an operating temperature range spanning from -40 to 105°C, it ensures stable performance even in demanding environments. Elevate your connectivity solutions with this essential component.