345-100-558-578

Heilind Number:EDA345-100-558-578
Manufacturer:EDAC
Manufacturer Number:345-100-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-578

Detailed Description

Enhance connectivity and streamline your PCB assembly with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power delivery with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise placement on your circuit board, offering 100 positions for comprehensive connectivity. Its right-angle mount orientation allows for efficient PCB stacking, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this high-quality connector for seamless data transmission in your electronic applications.