345-100-558-588

Heilind Number:EDA345-100-558-588
Manufacturer:EDAC
Manufacturer Number:345-100-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-588

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features 100 positions arranged in two rows with a pitch of .1 inch. The right-angle mount orientation allows for seamless integration into your PCB layout, while the UL 94V-0 thermoplastic polyester housing ensures safety and reliability. With copper alloy contacts and an amperage rating of 3A, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for professional and DIY projects alike, it's a must-have component for any electronics enthusiast.