345-100-558-803

Heilind Number:EDA345-100-558-803
Manufacturer:EDAC
Manufacturer Number:345-100-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-803

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, featuring 100 positions across two rows for seamless interfacing. Crafted with precision, it guarantees reliable conductivity with copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing. The right-angle mount orientation allows for efficient space utilization, while a pitch of .1 inches and row spacing of .2 inches ensure optimal positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.