345-100-558-804

Heilind Number:EDA345-100-558-804
Manufacturer:EDAC
Manufacturer Number:345-100-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-804

Detailed Description

Enhance connectivity within your electronic devices with our advanced Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in operation. With two rows and a total of 100 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration onto your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust in its quality and performance for your connectivity needs.