345-100-558-807

Heilind Number:EDA345-100-558-807
Manufacturer:EDAC
Manufacturer Number:345-100-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-807

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and .2 inch row spacing, it offers seamless integration for up to 100 positions. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for various applications, this green connector is a must-have for efficient signal transmission on your board.