345-100-558-812

Heilind Number:EDA345-100-558-812
Manufacturer:EDAC
Manufacturer Number:345-100-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-812

Detailed Description

Enhance connectivity within your PCB assembly with this high-quality Board To Board Card Edge Connector. Designed for durability and performance, it features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of 100 positions, it offers ample space for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a diverse range of applications. Its right-angle mount orientation further adds to its versatility, making it an essential component for your electronic projects.