345-100-558-878

Heilind Number:EDA345-100-558-878
Manufacturer:EDAC
Manufacturer Number:345-100-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-558-878

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers reliable signal transmission across its 100 positions. Its right-angle mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Perfect for demanding applications, this connector guarantees precision and efficiency in your PCB setups.