345-100-559-201

Heilind Number:EDA345-100-559-201
Manufacturer:EDAC
Manufacturer Number:345-100-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-201

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a sleek Green color and durable UL 94V-0 Thermoplastic Polyester housing. Perfect for high-performance applications, this connector offers a secure fit with its Copper Alloy contacts and 2-row design, accommodating up to 100 positions with precision. The .1-inch pitch and .2-inch row spacing ensure seamless integration, while the Right Angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment, making it a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.