345-100-559-203

Heilind Number:EDA345-100-559-203
Manufacturer:EDAC
Manufacturer Number:345-100-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-203

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector. Designed for optimal performance, this connector features 100 positions in two rows, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. The right-angle mount orientation offers versatility in placement, while the vibrant green color adds a touch of style to your setup. Upgrade your connectivity solutions with this high-quality connector.