345-100-559-208

Heilind Number:EDA345-100-559-208
Manufacturer:EDAC
Manufacturer Number:345-100-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-208

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient signal transmission between circuit boards. The right-angle mount orientation allows for easy PCB assembly, while the 100 positions cater to complex connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Upgrade your PCB setup with this high-quality connector, guaranteeing optimal performance and longevity.