345-100-559-212

Heilind Number:EDA345-100-559-212
Manufacturer:EDAC
Manufacturer Number:345-100-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-212

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a double row design, it provides ample connectivity with 100 positions at a pitch of .1 inches. The compact yet efficient construction, with a row spacing of .2 inches, makes it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.