345-100-559-288

Heilind Number:EDA345-100-559-288
Manufacturer:EDAC
Manufacturer Number:345-100-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-288

Detailed Description

Enhance connectivity in electronic setups with this durable Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation, offering convenience in tight spaces. With a high amperage of 3 A, it ensures efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh environments. Its copper alloy contact material and 2 rows of 100 positions provide reliable and stable connections. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry.