345-100-559-503

Heilind Number:EDA345-100-559-503
Manufacturer:EDAC
Manufacturer Number:345-100-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-559-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers efficient power transfer with minimal signal interference. Boasting 100 positions and a right-angle mount orientation, it facilitates complex PCB layouts while maximizing space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications where dependable performance is paramount. Upgrade your connectivity solutions with this essential component.